VCC Chml 5320F7 technical specifications.
| Color | Yellow, Red |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 13.72mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Tinted, Colored |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | -1R |
| RoHS Compliant | Yes |
| Series | 5320 |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5320F7 to view detailed technical specifications.
No datasheet is available for this part.