
This red LED has a luminous intensity of 10mcd and a wavelength of 650nm. It is a single-element device with a forward current rating of 10mA and a voltage rating of 2V. The LED is available in a through-hole package with a length and depth of 4.57mm. It is RoHS compliant and packaged in bulk quantities of 100.
VCC Chml 5322F1 technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 10mA |
| Depth | 4.57mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 4.57mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Tinted, Colored |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5322 |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5322F1 to view detailed technical specifications.
No datasheet is available for this part.
