
This single LED emitter features a voltage rating of 2.2V and a forward current of 10mA. It is packaged in a T-1 package and is suitable for through hole mounting. The LED emits a green color with a luminous intensity of 16mcd. It is available in a package quantity of 100 and is compliant with RoHS regulations.
VCC Chml 5323F5 technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 30mA |
| Depth | 9.4mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 4.83mm |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Dome |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5323F |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5323F5 to view detailed technical specifications.
No datasheet is available for this part.
