VCC Chml 5323F7 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Current | 30mA |
| Depth | 9.4mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 4.83mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Dome |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5323F |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5323F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
