VCC Chml 5330H3 technical specifications.
| Color | Orange |
| Current | 35mA |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Diffused, Tinted, Dome |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5330H |
| Voltage Rating | 2V |
| Wavelength | 608nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5330H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.