The 5330H7LC is a single yellow LED with a luminous intensity of 2mcd and a wavelength of 585nm. It features a diffused, tinted, dome lens style and is mounted on a PCB. The LED is RoHS compliant and available in a package quantity of 100. It has a forward current of 2mA and a current of 7mA.
VCC Chml 5330H7LC technical specifications.
| Color | Yellow |
| Current | 7mA |
| Forward Current | 2mA |
| Height | 22mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Dome |
| Luminous Intensity | 2mcd |
| Mount | PCB |
| Number of LEDs | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5330H |
| Voltage Rating | 1.9V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5330H7LC to view detailed technical specifications.
No datasheet is available for this part.