VCC Chml 5332H1 technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 7.37mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.37mm |
| Lens Color | Red |
| Lens Style | Dome, Tinted, Diffused |
| Luminous Intensity | 68mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5332 |
| Viewing Angle | 30° |
| Voltage Rating | 2.1V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5332H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.