VCC Chml 5335H3-5V technical specifications.
| Color | Orange |
| Current | 15mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 7mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5330H |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5335H3-5V to view detailed technical specifications.
No datasheet is available for this part.