VCC Chml 5335H5-5V technical specifications.
| Color | Green |
| Current | 15mA |
| Depth | 7.37mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 7.37mm |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Dome |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5330H |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5335H5-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.