VCC Chml 5335H5LC technical specifications.
| Color | Green |
| Current | 7mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Dome |
| Luminous Intensity | 2.5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5330H |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5335H5LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.