VCC Chml 5338H7 technical specifications.
| Color | Yellow |
| Current | 60mA |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Clear, Tinted, Dome |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.75R |
| RoHS Compliant | Yes |
| Series | 5338H |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5338H7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.