This is a single-element red LED with a luminous intensity of 6.3mcd and a wavelength of 650nm. It has a forward current rating of 10mA and a voltage rating of 2V. The LED is available in bulk packaging with 100 units per package and is compliant with RoHS regulations. It has a length and depth of 5.84mm and is suitable for through-hole mounting.
VCC Chml 5340H1 technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 5.84mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5340 |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5340H1 to view detailed technical specifications.
No datasheet is available for this part.