The 5340H1-5V is a red LED with a forward current of 10mA and a voltage rating of 5V. It features a dome, diffused, and tinted lens style and a luminous intensity of 8mcd. This LED is available in a through hole mount package and is compliant with RoHS regulations. It is supplied in a bulk packaging quantity of 100 units.
VCC Chml 5340H1-5V technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5340 |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5340H1-5V to view detailed technical specifications.
No datasheet is available for this part.