The 5340H3 series orange LED from VCC Chml features a luminous intensity of 10mcd and a voltage rating of 2V. It can handle a current of up to 60mA. The LED is available in a bulk packaging option and is compliant with RoHS regulations. The 5340H3 series is a general-purpose LED emitter suitable for various applications.
VCC Chml 5340H3 technical specifications.
| Color | Orange |
| Current | 60mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5340H3 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5340H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.