VCC Chml 5340H5 technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5340 |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5340H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.