
VCC Chml 5340H5LC technical specifications.
| Color | Green |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 2.3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5340 |
| Voltage Rating | 1.8V |
| Wavelength | 562nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5340H5LC to view detailed technical specifications.
No datasheet is available for this part.