VCC Chml 5341H1 technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 7.11mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Lens Color | Red |
| Lens Size | 1.74mm |
| Lens Style | Dome, Tinted, Flat, Diffused |
| Luminous Intensity | 120mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5341H |
| Viewing Angle | 30° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5341H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.