VCC Chml 5350T1 technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 1.78mm |
| Lens Style | Dome, Tinted, Flat, Diffused, Round |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5350 |
| Viewing Angle | 80° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5350T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.