This 6-Red LED features a 0.065inch diameter and a forward current of 2mA. It operates within a temperature range of -55°C to 100°C. The LED is available in bulk packaging with 100 units per package. It is RoHS compliant and has a viewing angle of 90°. The LED emits light at a wavelength of 635nm with a luminous intensity of 0.5mcd.
VCC Chml 5350T1LC technical specifications.
| Color | Red |
| Diameter | 0.065inch |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Square, Round |
| Luminous Intensity | 0.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5350 |
| Viewing Angle | 90° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5350T1LC to view detailed technical specifications.
No datasheet is available for this part.