VCC Chml 5350T5 technical specifications.
| Approvals | UL |
| Color | Green |
| Current | 10mA |
| Diameter | 0.065inch |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 1.6mm |
| Lens Style | Square, Tinted, Flat, Round |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5350 |
| Viewing Angle | 70° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5350T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.