VCC Chml 5352T1-5V technical specifications.
| Color | Red, Yellow |
| Current | 9.6mA |
| Diameter | 0.065inch |
| Forward Current | 9.6mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome, Tinted, Round |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5350 |
| Viewing Angle | 90° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5352T1-5V to view detailed technical specifications.
No datasheet is available for this part.