The 5361M1/5 series is a general-purpose LED emitter with a voltage rating of 2V and a forward current of 20mA. It features a diffused lens style and a luminous intensity of 5mcd. The LED is available in a bulk packaging option with 100 units per package and is compliant with RoHS regulations. It is suitable for use in a variety of applications and is available in a lead-free version.
VCC Chml 5361M1/5 technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5361 |
| Voltage Rating | 2V |
| Wavelength | 567nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5361M1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.