VCC Chml 5365F1;1 technical specifications.
| Color | Red |
| Current | 10mA |
| Diameter | 3mm |
| Height | 15.6mm |
| Housing Color | Black |
| Lead Length | 3.81mm |
| Lens Style | Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5365 |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5365F1;1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.