VCC Chml 5372T3-5VLC technical specifications.
| Color | Orange |
| Current | 3.5mA |
| Diameter | 0.08inch |
| Forward Current | 3.5mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Size | 4.8mm |
| Lens Style | Square, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5370 |
| Viewing Angle | 90° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5372T3-5VLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.