VCC Chml 5380H1-12V technical specifications.
| Color | Red |
| Current | 15mA |
| Diameter | 0.2inch |
| Forward Current | 12mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Dome, Round |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5380H |
| Viewing Angle | 60° |
| Voltage Rating | 12V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5380H1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
