
Green diffused LED circuit board indicator, 12V voltage rating, 15mA current, 565nm wavelength, and 8mcd luminous intensity. Features include a round, dome, tinted, diffused lens style, right-angle orientation, and through-hole mounting. Operates within a -55°C to 100°C temperature range. This lead-free, RoHS compliant component is designed for general optoelectronic applications.
VCC Chml 5380H5-12V technical specifications.
| Approvals | UL |
| Color | Green, Red |
| Current | 15mA |
| Depth | 6.1mm |
| Forward Current | 12mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Dome, Round |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5380H |
| Viewing Angle | 60° |
| Voltage Rating | 12V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5380H5-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.