VCC Chml 5380H7LC technical specifications.
| Color | Yellow |
| Current | 7mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Dome |
| Luminous Intensity | 2.1mcd |
| Mount | PCB |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5380H |
| Voltage Rating | 1.9V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5380H7LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.