
Red LED emitter, 650nm wavelength, with a 2V forward voltage rating. Features a 5mm tinted, domed, round lens and a 50° viewing angle. Operates at a 10mA forward current, producing 6.3mcd luminous intensity. Through-hole mount, single element, lead-free, and RoHS compliant.
VCC Chml 5381H1 technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 6.1mm |
| Forward Current | 10mA |
| Height | 0.45inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Tinted, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5381 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5381H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
