VCC Chml 5381H5-5V technical specifications.
| Color | Green |
| Current | 15mA |
| Lead Free | Lead Free |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 8mcd |
| Mount | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5381H |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5381H5-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
