VCC Chml 5390H1 technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 1.78mm |
| Lens Style | Flat, Dome, Round |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | -0.75R |
| RoHS Compliant | Yes |
| Series | 5390 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5390H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.