VCC Chml 5390H1LC technical specifications.
| Color | Red |
| Current | 7mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2.3mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | -0.75R |
| RoHS Compliant | Yes |
| Series | 5390H |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5390H1LC to view detailed technical specifications.
No datasheet is available for this part.