VCC Chml 5390H5 technical specifications.
| Color | Green |
| Current | 60mA |
| Depth | 6.1mm |
| Forward Current | 60mA |
| Length | 12.45mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5390H |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5390H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.