
Green LED emitter for panel mounting, featuring a 5/16 inch hole size and snap-in installation. This general-purpose LED operates at 20mA forward current and 2.1V forward voltage, with a DC rated voltage of 2.5V. It emits green light with a luminous intensity of 120mcd, housed in a dome lens. The component is lead-free and RoHS compliant, supplied in bulk packaging.
VCC Chml 5400A5 technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 0.68inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 23.11mm |
| Lens Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 120mcd |
| Mount | Panel, Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5400A |
| Termination | Wire Leads |
| Voltage | 2.1V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5400A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
