VCC Chml 553-0111 technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 90° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 553-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.