VCC Chml 553-0122 technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 90° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 553-0122 to view detailed technical specifications.
No datasheet is available for this part.