VCC Chml 553-0711 technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 9.7mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Luminous Intensity | 4.7mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 100° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 553-0711 to view detailed technical specifications.
No datasheet is available for this part.