VCC Chml 553-0744 technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Lead Free | Lead Free |
| Luminous Intensity | 4.3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 553-0744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.