
Illuminating lamp with a 6.3V operating voltage and 0.25A current rating. Features a clear lens and wedge base style for secure mounting. Offers a substantial 3000-hour lifespan and 0.9 MSCP brightness. Supplied in bulk packaging with 100 units per package.
VCC Chml 555 technical specifications.
| Color | Clear |
| Lead/Base Style | Wedge |
| Life (Hours) | 3000Hour |
| Mount | Base |
| MSCP | 0.9MSCP |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
