VCC Chml 55C technical specifications.
| Color | Clear |
| Mount | Base |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 55V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 55C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.