VCC Chml 5600F3 technical specifications.
| Package/Case | T |
| Color | Orange |
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Diffused, Tinted, Dome, Round |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5600F |
| Viewing Angle | 55° |
| Voltage Rating | 2.2V |
| Wavelength | 603nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5600F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.