VCC Chml 5600F6 technical specifications.
| Color | Blue |
| Lens Style | Diffused |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5600 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5600F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.