
VCC Chml 5600F7/5 technical specifications.
| Color | Green, Yellow |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5600F |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5600F7/5 to view detailed technical specifications.
No datasheet is available for this part.