VCC Chml 5608F5 technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 4.1mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Lens Color | Green |
| Lens Size | 15mm |
| Lens Style | Dome, Diffused, Tinted, Flat, Square |
| Luminous Intensity | 45mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5608 |
| Viewing Angle | 45° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5608F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
