Yellow LED emitter, T1 package, right-angle orientation for PCB mounting. Features a diffused, tinted, flat, square dome lens with a 15mm lens size. Operates at 20mA forward current and a 2.2V voltage rating, emitting yellow light with a wavelength of 583nm and luminous intensity of 45mcd. This lead-free, RoHS-compliant component is supplied in bulk packaging.
VCC Chml 5608F7 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 4.1mm |
| Forward Current | 20mA |
| Height | 6.4mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Lens Color | Yellow |
| Lens Size | 15mm |
| Lens Style | Dome, Diffused, Tinted, Flat, Square |
| Luminous Intensity | 45mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5608 |
| Voltage Rating | 2.2V |
| Wavelength | 583nm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5608F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.