VCC Chml 5620R7 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 9.14mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 9.4mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Rectangular, Tinted, Round, Domed |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5620 |
| Voltage Rating | 2.2V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 5620R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.