VCC Chml 5639D1/5 technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Diameter | 0.28inch |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 3.5mcd |
| Mount | Through Hole, Snap in |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5639 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5639D1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
