VCC Chml 5640H7 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 14.22mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 25.15mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Dome, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5640H |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5640H7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.