VCC Chml 5644H5 technical specifications.
| Color | Green |
| Current | 60mA |
| Depth | 13.46mm |
| Forward Current | 60mA |
| Length | 39.62mm |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5644H |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5644H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.