The 5650F5LC is a green LED with a voltage rating of 1.8V and a forward current of 2mA. It has a luminous intensity of 2.1mcd and a viewing angle of 50°. The LED is available in a bulk packaging with 100 units per package. It is RoHS compliant and has a wavelength of 565nm. The LED is mounted through a hole and features a 7mm diffused dome lens.
VCC Chml 5650F5LC technical specifications.
| Color | Green |
| Current | 7mA |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lens Size | 7mm |
| Lens Style | Diffused, Tinted, Round, Flat, Dome |
| Luminous Intensity | 2.1mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5650F |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5650F5LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.