VCC Chml 5650F6 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 5650F |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5650F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.